
* Images are for reference only
74439358015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439358015
- JLCPCB Part #
- C7193251
- Package
- SMD,8.8x8.3mm
- Description
- 1.5uH 16A 2.91mΩ 32A AEC-Q200 ±20% SMD,8.8x8.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3170
200+
$2.1223
500+
$2.0513
1000+
$2.0157
Welcome back, may I help you?