This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74404054332

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74404054332
JLCPCB Part #
C1330350
Package
SMD,5x5mm
Description
100mA 150mA 21.6Ω 3.3mH AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1270

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1263

In-stock Item Pricing

Qty Unit Price
1+ $1.1367
10+ $0.9448
30+ $0.8400
100+ $0.7207
500+ $0.6675
1500+ $0.6450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons