
* Images are for reference only
744393440018
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744393440018
- JLCPCB Part #
- C2048156
- Package
- SMD,6.7x6.4mm
- Description
- 1.32mΩ 180nH 20A 39A AEC-Q200 ±20% SMD,6.7x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5915
200+
$0.6170
500+
$0.5944
1000+
$0.5831
Welcome back, may I help you?