
* Images are for reference only
784383240047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784383240047
- JLCPCB Part #
- C7040144
- Package
- 1008
- Description
- 3.4A 40mΩ 470nH 6.25A AEC-Q200 ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7680
200+
$0.7053
500+
$0.6828
1000+
$0.6699