This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744393440015

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744393440015
JLCPCB Part #
C5521736
Package
SMD,6.7x6.4mm
Description
1.24mΩ 150nH 18.9A 56A AEC-Q200 ±20% SMD,6.7x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1281
200+ $1.2484
500+ $1.2065
1000+ $1.1856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons