This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74439346056

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74439346056
JLCPCB Part #
C5523532
Package
SMD,6.7x6.4mm
Description
13.6A 15mΩ 5.6uH 6.9A AEC-Q200 ±20% SMD,6.7x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7240
200+ $1.8848
700+ $1.8219
1400+ $1.7913
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons