This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744383350047

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744383350047
JLCPCB Part #
C6707910
Package
SMD,3x3mm
Description
23mΩ 4.6A 470nH 5.8A AEC-Q200 ±30% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.5480
10+ $1.5141
30+ $1.4916
100+ $1.4690

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons