This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744774218

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744774218
JLCPCB Part #
C2047747
Package
2220
Description
1.38Ω 180uH 420mA 500mA ±10% 2220 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2115
200+ $0.4695
500+ $0.4533
1000+ $0.4453

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons