
* Images are for reference only
744732331
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744732331
- JLCPCB Part #
- C1331341
- Package
- Plugin,D9.5xL8mm
- Description
- 1.2Ω 1A 330uH 600mA ±10% Plugin,D9.5xL8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6532
200+
$0.6413
500+
$0.6188
1000+
$0.6075
Welcome back, may I help you?