
* Images are for reference only
860040881014
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860040881014
- JLCPCB Part #
- C1581811
- Package
- Plugin,D18xL43mm
- Description
- -40℃~+105℃ 1.755A@120Hz 10000hrs@105℃ 100V 18mm 43mm 7.5mm 820uF ±20% Plugin,D18xL43mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8067
200+
$2.2470
500+
$2.1681
1000+
$2.1294
Welcome back, may I help you?