This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74438313022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74438313022
JLCPCB Part #
C2048945
Package
1610
Description
2.2uH 2.5A 388mΩ 850mA AEC-Q200 ±30% 1610 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3651
200+ $1.6890
500+ $1.6309
1000+ $1.6003
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons