This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

870135375007

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
870135375007
JLCPCB Part #
C1578889
Package
Plugin,D10xL14mm
Description
-55℃~+125℃ 10mm 10mΩ 14mm 16V 2000hrs@125℃ 470uF 5mm 96.45mA@120Hz Polymer ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3225
200+ $0.5123
500+ $0.4945
1000+ $0.4849

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons