
* Images are for reference only
74438333022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438333022
- JLCPCB Part #
- C1329858
- Package
- 1212
- Description
- 1.4A 172mΩ 2.2uH 3.9A 50MHz ±20% 1212 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5938
200+
$0.6170
500+
$0.5961
1000+
$0.5849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?