
* Images are for reference only
687108188722
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687108188722
- JLCPCB Part #
- C6402728
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.29mm~0.34mm 0.5mm 1.2mm 8P Copper alloy Double-Sided Contacts, Top and Bottom Entry Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2975
200+
$0.5181
500+
$0.5003
1000+
$0.4922
Related Products
Welcome back, may I help you?