
* Images are for reference only
74438313015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438313015
- JLCPCB Part #
- C2047907
- Package
- 1610
- Description
- 1.5uH 2.7A 237mΩ 950mA AEC-Q200 ±30% 1610 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1129
200+
$0.4317
500+
$0.4156
1000+
$0.4091
Welcome back, may I help you?