This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860160474018

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860160474018
JLCPCB Part #
C1587958
Package
Plugin,D8xL13mm
Description
-55℃~+105℃ 13mm 25V 270uF 3.5mm 4000hrs@105℃ 435mA@120Hz 8mm ±20% Plugin,D8xL13mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3662
200+ $0.1417
500+ $0.1367
1000+ $0.1343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons