
* Images are for reference only
150141RS73130
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150141RS73130
- JLCPCB Part #
- C6041977
- Package
- SMD3528-4P
- Description
- 120° 2.4V 3cd 50mA 620nm 630nm Red SMD3528-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4714
200+
$0.1881
500+
$0.1818
1000+
$0.1788
Related Products
Welcome back, may I help you?