
* Images are for reference only
7443739650056
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443739650056
- JLCPCB Part #
- C2045903
- Package
- SMD,14x12.8mm
- Description
- 0.8mΩ 29.5A 330nH 77.3A ±20% SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1882
200+
$0.8476
500+
$0.8170
1000+
$0.8025
Related Products
Welcome back, may I help you?