
* Images are for reference only
860020472006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860020472006
- JLCPCB Part #
- C6413853
- Package
- Plugin
- Description
- -40℃~+105℃ 105mA@120Hz 11mm 2000hrs@105℃ 25V 47uF 5mm Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0897
10+
$0.0724
30+
$0.0637
100+
$0.0572
500+
$0.0521
1000+
$0.0493
Welcome back, may I help you?