
820545001
- Manufacturer
- MFR.Part #
- 820545001
- JLCPCB Part #
- C6835185
- Package
- -
- Description
- 2.97nF@1kHz 22J 4.5kA 50V 65V 82V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Varistor Voltage | 82V | |
| Energy | 22J | |
| Maximum AC Volts | 50V | |
| Capacitance | 2.97nF@1kHz | |
| Maximum DC Volts | 65V | |
| Peak Current | 4.5kA |

* Images are for reference only
820545001
Extended- Manufacturer
- MFR.Part #
- 820545001
- JLCPCB Part #
- C6835185
- Package
- -
- Description
- 2.97nF@1kHz 22J 4.5kA 50V 65V 82V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
820545001
Extended- Manufacturer
- MFR.Part #
- 820545001
- JLCPCB Part #
- C6835185
- Package
- -
- Description
- 2.97nF@1kHz 22J 4.5kA 50V 65V 82V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
820545001 Specifications
820545001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Varistor Voltage | 82V | |
| Energy | 22J | |
| Maximum AC Volts | 50V | |
| Capacitance | 2.97nF@1kHz | |
| Maximum DC Volts | 65V | |
| Peak Current | 4.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 820545001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

820545001 Schematic Symbol & PCB Footprint
The 820545001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.