
* Images are for reference only
7443340330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443340330
- JLCPCB Part #
- C1519849
- Package
- SMD,8.4x7.9mm
- Description
- 3.3uH 8.2mΩ 8.5A ±20% SMD,8.4x7.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1431
200+
$0.8299
500+
$0.8009
1000+
$0.7864
Welcome back, may I help you?