
* Images are for reference only
7443340030
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443340030
- JLCPCB Part #
- C6089364
- Package
- SMD,8.4x7.9mm
- Description
- 2.7mΩ 20.5A 300nH 36A ±20% SMD,8.4x7.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1727
200+
$1.2665
500+
$1.2246
1000+
$1.2037
Welcome back, may I help you?