
* Images are for reference only
890334026030CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334026030CS
- JLCPCB Part #
- C6100063
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.5uF 310V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 468
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$1.9964
10+
$1.6736
30+
$1.4728
100+
$1.2672
468+
$1.1741
936+
$1.1323
Related Products
Welcome back, may I help you?