
* Images are for reference only
7443091150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443091150
- JLCPCB Part #
- C1330706
- Package
- 1411
- Description
- 0.42mΩ 1.5uH 34A ±20% 1411 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1767
250+
$1.6172
500+
$1.5609
1000+
$1.5319
Welcome back, may I help you?