
* Images are for reference only
7443091062
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443091062
- JLCPCB Part #
- C2042986
- Package
- 1411
- Description
- 0.42mΩ 34A 620nH 74A ±20% 1411 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0373
200+
$0.7889
500+
$0.7616
1000+
$0.7471
Welcome back, may I help you?