
* Images are for reference only
27T103C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 27T103C
- JLCPCB Part #
- C3224062
- Package
- SMD,6.5x5.4mm
- Description
- 10uH 410mΩ 700mA ±20% SMD,6.5x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
200+
$0.2497
500+
$0.2416
1000+
$0.2368
Welcome back, may I help you?