This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744306020

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744306020
JLCPCB Part #
C2047067
Package
SMD,10.5x10.3mm
Description
0.26mΩ 200nH 25A 36.1A ±20% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3803
200+ $0.5348
500+ $0.5154
1000+ $0.5058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons