
* Images are for reference only
744053150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744053150
- JLCPCB Part #
- C2045538
- Package
- SMD,5.8x5.8mm
- Description
- 1.15A 100mΩ 15uH ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8545
200+
$0.3306
500+
$0.3193
1000+
$0.3144
Related Products
Welcome back, may I help you?