
* Images are for reference only
74435580820
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74435580820
- JLCPCB Part #
- C6827888
- Package
- 2212
- Description
- 2.7mΩ 25.5A 30A 8.2uH AEC-Q200 ±20% 2212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0048
240+
$4.3910
480+
$4.2449
960+
$4.1726
Welcome back, may I help you?