
* Images are for reference only
860010273009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010273009
- JLCPCB Part #
- C1587879
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+85℃ 10V 12.5mm 2.5mm 2000hrs@85℃ 220uF 294mA@120Hz 6.3mm ±20% Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
200+
$0.0423
500+
$0.0409
1000+
$0.0401