
* Images are for reference only
860010478020
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010478020
- JLCPCB Part #
- C1590247
- Package
- Plugin,D13xL21.5mm
- Description
- -40℃~+85℃ 1.496A@120Hz 13mm 1800uF 2000hrs@85℃ 21.5mm 25V 5mm ±20% Plugin,D13xL21.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9245
200+
$0.3576
500+
$0.3447
1000+
$0.3399
Welcome back, may I help you?