This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7440329004

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7440329004
JLCPCB Part #
C2047900
Package
1210
Description
195mΩ 4.7uH 650mA 850mA ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4782
200+ $0.1851
500+ $0.1786
1000+ $0.1754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons