
* Images are for reference only
140357145100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140357145100
- JLCPCB Part #
- C17640723
- Package
- SOP-4
- Description
- -40℃~+85℃ 1 1.24V 160% 3.75kV 35V 3us 4us 50mA 60mV@20mA,1mA 6V 80% Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3336
200+
$0.1332
500+
$0.1287
1000+
$0.1264