
* Images are for reference only
744029000068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744029000068
- JLCPCB Part #
- C1332144
- Package
- 2828
- Description
- 15mΩ 4.5A 5.5A 68nH ±35% 2828 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9321
200+
$0.7485
500+
$0.7212
1000+
$0.7083
Welcome back, may I help you?