This website requires JavaScript.
no-image

* Images are for reference only

74402800015

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74402800015
JLCPCB Part #
C6101032
Package
2828
Description
150nH 25mΩ 3.6A 3A ±35% 2828 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9656
200+ $0.7850
500+ $0.7592
1500+ $0.7464
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons