
* Images are for reference only
74402900016
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74402900016
- JLCPCB Part #
- C2041824
- Package
- 2828
- Description
- 160nH 21mΩ 3.8A 3.9A ±35% 2828 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0485
200+
$0.4069
500+
$0.3924
1000+
$0.3844