
* Images are for reference only
150224BS73100A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150224BS73100A
- JLCPCB Part #
- C6364970
- Package
- SMD,2.3x1.4mm
- Description
- -40℃~+85℃ 120° 20mA 3.2V 320mcd 465nm 470nm 70mW Blue Discrete Diode Water Clear SMD,2.3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2647
200+
$0.1056
500+
$0.1022
1000+
$0.1004
Related Products
Welcome back, may I help you?