
* Images are for reference only
74279206
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279206
- JLCPCB Part #
- C2661777
- Package
- 0805
- Description
- -55℃~+125℃ 1 25mΩ 30Ω@100MHz 3A ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 991
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.0985
150+
$0.0844
500+
$0.0741
2500+
$0.0657
4000+
$0.0615
Related Products
Welcome back, may I help you?