
* Images are for reference only
860040875005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860040875005
- JLCPCB Part #
- C1589199
- Package
- Plugin,D10xL26.5mm
- Description
- -40℃~+105℃ 100V 100uF 10mm 26.5mm 536mA@120Hz 5mm 7000hrs@105℃ ±20% Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8550
200+
$0.3311
500+
$0.3198
1000+
$0.3134