
* Images are for reference only
744861056
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744861056
- JLCPCB Part #
- C7193507
- Package
- -
- Description
- -40℃~+125℃ 2 600mA 830mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1393
176+
$1.6519
528+
$1.5970
968+
$1.5696
Welcome back, may I help you?