
* Images are for reference only
784773168
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784773168
- JLCPCB Part #
- C6467983
- Package
- SMD,4.5x3.2mm
- Description
- 1.117Ω 560mA 680mA 68uH AEC-Q200 ±20% SMD,4.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1795
200+
$0.8705
500+
$0.8416
1500+
$0.8272
Related Products
Welcome back, may I help you?