
* Images are for reference only
691361300020
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691361300020
- JLCPCB Part #
- C6080977
- Package
- -
- Description
- -40℃~+105℃ 1 1x20P 20 20P 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7535
200+
$7.0840
480+
$6.8482
1000+
$6.7303
Welcome back, may I help you?