This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

62331621021

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
62331621021
JLCPCB Part #
C6825546
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 100V 16P 1A 2 4.6mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9521
200+ $1.5770
500+ $1.5241
900+ $1.4985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons