
* Images are for reference only
62301621021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62301621021
- JLCPCB Part #
- C6699687
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 100V 16P 1A 2 4.6mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9600
216+
$1.1811
486+
$1.1425
1026+
$1.1231
Related Products
Welcome back, may I help you?