
* Images are for reference only
860160680035
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160680035
- JLCPCB Part #
- C1603899
- Package
- Plugin
- Description
- 1200uF 50V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7651
200+
$1.4567
500+
$1.4067
1000+
$1.3809
Welcome back, may I help you?