This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447471470

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447471470
JLCPCB Part #
C1331112
Package
Plugin
Description
2.5A 3A 47uH 88mΩ ±20% 插件 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1233
200+ $1.2098
500+ $1.1665
1000+ $1.1456
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons