
* Images are for reference only
824550701
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824550701
- JLCPCB Part #
- C7198769
- Package
- DO-214AB
- Description
- -65℃~+150℃ 113V 26.5A@10/1000us 2uA 3kW@10/1000us 70V 81.9V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4875
200+
$0.9921
500+
$0.9599
1000+
$0.9437
Welcome back, may I help you?