
* Images are for reference only
61400826021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61400826021
- JLCPCB Part #
- C5366339
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5A 2 30V 8P Female Right Angle Type-A USB 2.0 White 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.5157
10+
$2.1288
30+
$1.8864
100+
$1.6375
500+
$1.5268
1000+
$1.4770
Related Products
Welcome back, may I help you?