
* Images are for reference only
784383130033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784383130033
- JLCPCB Part #
- C17234039
- Package
- 1610
- Description
- 1.9A 330nH 4.9A 84mΩ AEC-Q200 ±30% 1610 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6881
10+
$1.4108
30+
$1.2592
100+
$1.0883
500+
$1.0109
1000+
$0.9771
Welcome back, may I help you?