
* Images are for reference only
61202022821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61202022821
- JLCPCB Part #
- C17304432
- Package
- Plugin
- Description
- -40℃~+125℃ 10 2 2.54mm 2.54mm 20P 27.8mm 2x10P 3A 44.9mm 8.3mm Black Copper alloy Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7340
216+
$1.0917
540+
$1.0548
972+
$1.0371
Welcome back, may I help you?